
* Images are for reference only
861400062YO2LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 861400062YO2LF
- JLCPCB Part #
- C5406719
- Package
- Plugin,P=2.54mm
- Description
- 2 2.54mm 2.54mm 2.6mm 2x3P 3mm 6P 7mm Black Pin Header Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 108
Minimum: 1
Full Reel: 6000
$0.01
Add To List
Available Order Qty: 107
In-stock Item Pricing
Qty Unit Price
1+
$0.4569
10+
$0.3636
30+
$0.3233
100+
$0.2735
500+
$0.2510
1000+
$0.2381
Related Products