
* Images are for reference only
77313-802-14LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 77313-802-14LF
- JLCPCB Part #
- C3338149
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+130℃ 14P 2 2.54mm 2.54mm 2.54mm 3.43mm 3A 5.84mm Black Phosphor bronze Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4341
200+
$0.1680
500+
$0.1621
1000+
$0.1591