
* Images are for reference only
77313-119-72LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 77313-119-72LF
- JLCPCB Part #
- C3335564
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+130℃ 12.83mm 2 2.54mm 2.54mm 2.54mm 3.02mm 3A 72P Black Phosphor bronze Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5258
200+
$2.9123
500+
$2.8110
1000+
$2.7595