
* Images are for reference only
74742-101LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 74742-101LF
- JLCPCB Part #
- C3651664
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 1A 5 60P Copper alloy Through Hole SMD,P=2mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 24
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$6.5239
10+
$6.3727
30+
$6.2730
100+
$6.1717
Related Products