
* Images are for reference only
73542-610LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 73542-610LF
- JLCPCB Part #
- C6082570
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 1.27mm 2 20P 4.75mm Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 38
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1028
190+
$1.2386
494+
$1.1967
988+
$1.1774