
* Images are for reference only
71922-220LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 71922-220LF
- JLCPCB Part #
- C5415228
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+105℃ 10 2 2.54mm 2.54mm 2x10P 3A Gold Gray IDC Header Phosphor bronze Right Angle 弯插,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 660
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$1.9169
10+
$1.8686
30+
$1.8365
100+
$1.8027
Related Products