
* Images are for reference only
71922-126LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 71922-126LF
- JLCPCB Part #
- C598956
- Package
- Plugin
- Description
- -65℃~+105℃ 1A UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 9
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$3.9585
10+
$3.8668
30+
$3.8056
100+
$3.7445