
* Images are for reference only
71922-120LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 71922-120LF
- JLCPCB Part #
- C464618
- Package
- Push-Pull,P=2.54mm
- Description
- 10 2 2.54mm 2.54mm 20P 2x10P Gray Phosphor bronze Right Angle Tin UL94V-0 弯插,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 647
Minimum: 1
Full Reel: 11
$0.01
Add To List
Available Order Qty: 640
In-stock Item Pricing
Qty Unit Price
1+
$2.0347
10+
$1.7259
30+
$1.5345
100+
$1.3367
500+
$1.2482
1000+
$1.2096
Related Products