
* Images are for reference only
71918-134LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 71918-134LF
- JLCPCB Part #
- C464638
- Package
- Plugin,P=2.54mm
- Description
- 17 17.4mm 2 2.54mm 2.54mm 2x17P 34P Gray Phosphor bronze Through Hole Tin UL94V-0 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 79
Minimum: 1
Full Reel: 8
$0.01
Add To List
Available Order Qty: 52
In-stock Item Pricing
Qty Unit Price
1+
$2.4684
10+
$2.1324
32+
$1.9217
96+
$1.7062
496+
$1.6097
1000+
$1.5679
Related Products