
* Images are for reference only
71918-130LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 71918-130LF
- JLCPCB Part #
- C5415634
- Package
- Plugin,P=2.54mm
- Description
- 15 2 2.54mm 2.54mm 2x15P Gold Gray IDC Header Phosphor bronze Through Hole 插件,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33
Minimum: 1
Full Reel: 8
$0.01
Add To List
Available Order Qty: 33
In-stock Item Pricing
Qty Unit Price
1+
$2.8197
10+
$2.3613
32+
$2.0733
96+
$1.7790
Related Products