
* Images are for reference only
71609-308LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 71609-308LF
- JLCPCB Part #
- C3321459
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- 16P 2 2.54mm 2.54mm 5.85mm Phosphor bronze Square Hole Surface Mount, Right Angle Tin SMD,P=2.54mm,卧贴 Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 29
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7275
200+
$0.6692
500+
$0.6466
1000+
$0.6338