
* Images are for reference only
71607-305ALF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 71607-305ALF
- JLCPCB Part #
- C3322200
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- 1 2.54mm 3.28mm 5P Phosphor bronze Square Hole Surface Mount, Right Angle Tin SMD,P=2.54mm,卧贴 Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7673
200+
$0.2976
500+
$0.2864
1000+
$0.2815