
* Images are for reference only
69913-004LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 69913-004LF
- JLCPCB Part #
- C5155184
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+85℃ 1 1x8P 2.54mm 2.5A 8 8P Black Copper alloy Right Angle UL94V-0 With post 弯插,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 18
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$7.5435
30+
$7.1721
Related Products