
69145-316
- Manufacturer
- MFR.Part #
- 69145-316
- JLCPCB Part #
- C19430663
- Package
- -
- Description
- 2.54mm 2x8 3A Black Open-Top Unshrouded - Shunts, Jumpers
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Shunts, Jumpers | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Number of Positions or Pins | 2x8 | |
| colour | Black | |
| Open Top/Close Top | Open-Top | |
| Current Rating | 3A | |
| Pitch | 2.54mm | |
| Long Handle or Not | Unshrouded |

* Images are for reference only
69145-316
Extended- Manufacturer
- MFR.Part #
- 69145-316
- JLCPCB Part #
- C19430663
- Package
- -
- Description
- 2.54mm 2x8 3A Black Open-Top Unshrouded - Shunts, Jumpers
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
69145-316
Extended- Manufacturer
- MFR.Part #
- 69145-316
- JLCPCB Part #
- C19430663
- Package
- -
- Description
- 2.54mm 2x8 3A Black Open-Top Unshrouded - Shunts, Jumpers
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
69145-316 Specifications
69145-316 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Shunts, Jumpers | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Number of Positions or Pins | 2x8 | |
| colour | Black | |
| Open Top/Close Top | Open-Top | |
| Current Rating | 3A | |
| Pitch | 2.54mm | |
| Long Handle or Not | Unshrouded |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 69145-316. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

69145-316 Schematic Symbol & PCB Footprint
The 69145-316 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.