
* Images are for reference only
68786-202LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 68786-202LF
- JLCPCB Part #
- C168675
- Package
- P=2.54mm
- Description
- 1x2 2.54mm 2.5A Open-Top Unshrouded P=2.54mm Shunts, Jumpers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 56
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2282
10+
$0.1813
30+
$0.1611
100+
$0.1360
500+
$0.1249
1000+
$0.1182
Related Products