
* Images are for reference only
68691-440HLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 68691-440HLF
- JLCPCB Part #
- C5411543
- Package
- Plugin,P=2.54mm
- Description
- 2 2.54mm 2.54mm 2.54mm 2x20P 3.05mm 40P 8.08mm Black Phosphor Bronze Pin Header Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$1.4863
10+
$1.4541
30+
$1.4332
100+
$1.4107
Related Products