This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

68602-116HLF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
68602-116HLF
JLCPCB Part #
C5410385
Package
Plugin,P=2.54mm
Description
-65℃~+130℃ 16P 2 2.54mm 2.54mm 2.54mm 3.81mm 3A 5.84mm Black Phosphor bronze Pin Header Through Hole Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 21

Minimum: 1

Full Reel: 100

$0.01

Add To List

Available Order Qty: 21

In-stock Item Pricing

Qty Unit Price
1+ $1.0536
10+ $0.8750
30+ $0.7769
100+ $0.6676
500+ $0.6177
900+ $0.5952

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons