
* Images are for reference only
68602-102HLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 68602-102HLF
- JLCPCB Part #
- C3346524
- Package
- Plugin
- Description
- -65℃~+130℃ 2 2.54mm 2.54mm 2P 3.81mm 3A 5.84mm Black Phosphor bronze Pin Header Through Hole 插件 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 70
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1282
200+
$0.0498
500+
$0.0480
1000+
$0.0470