
* Images are for reference only
68491-130H
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 68491-130H
- JLCPCB Part #
- C5418255
- Package
- Plugin,P=2.54mm
- Description
- Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1671
10+
$2.7039
30+
$2.4143
200+
$2.1168
400+
$1.9833
1000+
$1.9254