
* Images are for reference only
68046-609LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 68046-609LF
- JLCPCB Part #
- C3320655
- Package
- SMD,P=2.54mm
- Description
- -65℃~+125℃ 18P 1kV 2 2.54mm 2.54mm 7.87mm Phosphor bronze Square Hole Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5074
200+
$0.5834
500+
$0.5641
1000+
$0.5529