CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. 68020-440-061033LF
68020-440-061033LF
Extended
* Images are for reference only

68020-440-061033LF

Attributes
Value
Manufacturer
Amphenol ICC
MFR.Part #
68020-440-061033LF
JLCPCB Part #
C3325048
Package
Push-Pull,P=2.54mm
Description
-65℃~+125℃ 1.5kV 2 2.41mm 2.54mm 2.54mm 3A 4.83mm 40P 6.1mm Black Phosphor bronze Pin Header Right Angle 弯插,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerAmphenol ICC
PackagePush-Pull,P=2.54mm
Operating Temperature-65℃~+125℃
Number of Rows2
Voltage Rating (Max)1.5kV
Insulation Height4.83mm
Length of End Connection Pin2.41mm
ColorBlack
Current Rating3A
Row Spacing2.54mm
Mounting TypeRight Angle
Number of Pins40P
Pitch2.54mm
Contact MaterialPhosphor bronze
Length of Mating Pin6.1mm
Circluar Pins/Square PinsPin Header
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. 68020-440-061033LF
68020-440-061033LF

* Images are for reference only

68020-440-061033LF

Extended
Manufacturer

Amphenol ICC

MFR.Part #
68020-440-061033LF
JLCPCB Part #
C3325048
Package
Push-Pull,P=2.54mm
Description
-65℃~+125℃ 1.5kV 2 2.41mm 2.54mm 2.54mm 3A 4.83mm 40P 6.1mm Black Phosphor bronze Pin Header Right Angle 弯插,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

68020-440-061033LF

* Images are for reference only

68020-440-061033LF

Extended
Manufacturer

Amphenol ICC

MFR.Part #
68020-440-061033LF
JLCPCB Part #
C3325048
Package
Push-Pull,P=2.54mm
Description
-65℃~+125℃ 1.5kV 2 2.41mm 2.54mm 2.54mm 3A 4.83mm 40P 6.1mm Black Phosphor bronze Pin Header Right Angle 弯插,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

68020-440-061033LF Specifications

68020-440-061033LF technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerAmphenol ICC
PackagePush-Pull,P=2.54mm
Operating Temperature-65℃~+125℃
Number of Rows2
Voltage Rating (Max)1.5kV
Insulation Height4.83mm
Length of End Connection Pin2.41mm
ColorBlack
Current Rating3A
Row Spacing2.54mm
Mounting TypeRight Angle
Number of Pins40P
Pitch2.54mm
Contact MaterialPhosphor bronze
Length of Mating Pin6.1mm
Circluar Pins/Square PinsPin Header
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 68020-440-061033LF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

68020-440-061033LF Schematic Symbol & PCB Footprint

The 68020-440-061033LF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.