
* Images are for reference only
67996-130HLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 67996-130HLF
- JLCPCB Part #
- C3330393
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+125℃ 2 2.41mm 2.54mm 2.54mm 2.54mm 30P 3A 5.84mm Black Phosphor bronze Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$1.6487
10+
$1.6053
30+
$1.5779
100+
$1.5506
Related Products