This website requires JavaScript.
no-image

* Images are for reference only

67996-108HTLF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
67996-108HTLF
JLCPCB Part #
C3331241
Package
Plugin,P=2.54mm
Description
-65℃~+125℃ 2 2.41mm 2.54mm 2.54mm 2.54mm 3A 5.84mm 8P Black Phosphor bronze Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 57

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5484
200+ $0.2123
500+ $0.2059
1000+ $0.2011
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons