
* Images are for reference only
66527-010LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 66527-010LF
- JLCPCB Part #
- C3319673
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+125℃ 1.25kV 2 2.54mm 2.54mm 20P 6.1mm Brass Right Angle Square Hole Tin 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2580
200+
$1.2624
500+
$1.2174
1000+
$1.1948