
65829-003
- Manufacturer
- MFR.Part #
- 65829-003
- JLCPCB Part #
- C19369263
- Package
- -
- Description
- 2.54mm 2.5A 2x2 Unshrouded - Shunts, Jumpers
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Shunts, Jumpers | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Number of Positions or Pins | 2x2 | |
| Current Rating | 2.5A | |
| Pitch | 2.54mm | |
| Long Handle or Not | Unshrouded |

* Images are for reference only
65829-003
Extended- Manufacturer
- MFR.Part #
- 65829-003
- JLCPCB Part #
- C19369263
- Package
- -
- Description
- 2.54mm 2.5A 2x2 Unshrouded - Shunts, Jumpers
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
65829-003
Extended- Manufacturer
- MFR.Part #
- 65829-003
- JLCPCB Part #
- C19369263
- Package
- -
- Description
- 2.54mm 2.5A 2x2 Unshrouded - Shunts, Jumpers
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
65829-003 Specifications
65829-003 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Shunts, Jumpers | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Number of Positions or Pins | 2x2 | |
| Current Rating | 2.5A | |
| Pitch | 2.54mm | |
| Long Handle or Not | Unshrouded |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 65829-003. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

65829-003 Schematic Symbol & PCB Footprint
The 65829-003 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.