
65771-001
- Manufacturer
- MFR.Part #
- 65771-001
- JLCPCB Part #
- C7031755
- Package
- -
- Description
- 1x2 2.5A 5.08mm Capped Unshrouded - Shunts, Jumpers
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Shunts, Jumpers | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Number of Positions or Pins | 1x2 | |
| Open Top/Close Top | Capped | |
| Current Rating | 2.5A | |
| Pitch | 5.08mm | |
| Long Handle or Not | Unshrouded |

* Images are for reference only
65771-001
Extended- Manufacturer
- MFR.Part #
- 65771-001
- JLCPCB Part #
- C7031755
- Package
- -
- Description
- 1x2 2.5A 5.08mm Capped Unshrouded - Shunts, Jumpers
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
65771-001
Extended- Manufacturer
- MFR.Part #
- 65771-001
- JLCPCB Part #
- C7031755
- Package
- -
- Description
- 1x2 2.5A 5.08mm Capped Unshrouded - Shunts, Jumpers
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
65771-001 Specifications
65771-001 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Shunts, Jumpers | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Number of Positions or Pins | 1x2 | |
| Open Top/Close Top | Capped | |
| Current Rating | 2.5A | |
| Pitch | 5.08mm | |
| Long Handle or Not | Unshrouded |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 65771-001. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

65771-001 Schematic Symbol & PCB Footprint
The 65771-001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.