
* Images are for reference only
65239-007LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 65239-007LF
- JLCPCB Part #
- C598593
- Package
- P=2.54mm
- Description
- -40℃~+105℃ Non-Latching Without Fins P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.5886
10+
$0.5741
30+
$0.5629
100+
$0.5532
Related Products