
* Images are for reference only
61729-0010BLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 61729-0010BLF
- JLCPCB Part #
- C598579
- Package
- Plugin
- Description
- -55℃~+85℃ 1 1A 4P Female Right Angle Type-B USB 2.0 White 插件 USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 117
Minimum: 1
Full Reel: 44
$0.01
Add To List
Available Order Qty: 54
In-stock Item Pricing
Qty Unit Price
1+
$1.0430
10+
$0.8518
44+
$0.7553
88+
$0.6605
484+
$0.6043
1012+
$0.5754
Related Products