
* Images are for reference only
61083-102402LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 61083-102402LF
- JLCPCB Part #
- C598577
- Package
- SMD,P=0.8mm
- Description
- -40℃~+125℃ 0.8mm 100P 100V 2 800mA Copper alloy Gold Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 462
Minimum: 1
Full Reel: 550
$0.01
Add To List
Available Order Qty: 462
In-stock Item Pricing
Qty Unit Price
1+
$5.0493
10+
$4.2891
30+
$3.8360
100+
$3.3780
550+
$3.1675
1100+
$3.0710
Related Products