59202-F36-02-118LF
Extended
* Images are for reference only

59202-F36-02-118LF

Attributes
Value
Manufacturer
MFR.Part #
59202-F36-02-118LF
JLCPCB Part #
C3339291
Package
SMD,P=2mm
Description
2 2mm 2mm 4P Black Gold Surface Mount,Vertical SMD,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerAmphenol ICC
PackageSMD,P=2mm
Number of Rows2
ColorBlack
Contact PlatingGold
Number of Pins4P
Pitch2mm
Row Spacing2mm
Mounting TypeSurface Mount,Vertical