59112-G36-05-107LF
Extended
* Images are for reference only

59112-G36-05-107LF

Attributes
Value
Manufacturer
MFR.Part #
59112-G36-05-107LF
JLCPCB Part #
C3348086
Package
Plugin,P=2mm
Description
10P 2 2.5mm 200V 2A 2mm 3.9mm Black Copper alloy Gold Pin Header 插件,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerAmphenol ICC
PackagePlugin,P=2mm
Number of Rows2
Voltage Rating (Max)200V
Length of End Connection Pin2.5mm
ColorBlack
Contact PlatingGold
Number of Pins10P
Pitch2mm
Current Rating2A
Contact MaterialCopper alloy
Length of Mating Pin3.9mm
Circluar Pins/Square PinsPin Header