
* Images are for reference only
57202-G51-15LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 57202-G51-15LF
- JLCPCB Part #
- C3326216
- Package
- SMD,P=2mm
- Description
- 2 200V 2A 2mm 2mm 2mm 30P Black Copper alloy Pin Header Surface Mount,Vertical Tin SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3420
200+
$0.9072
500+
$0.8750
1000+
$0.8590