
* Images are for reference only
55510-138TRLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 55510-138TRLF
- JLCPCB Part #
- C3320041
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 2 200V 2A 2mm 2mm 38P 4.5mm Phosphor bronze Square Hole Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1949
200+
$1.6230
750+
$1.5667
1500+
$1.5377