
* Images are for reference only
54101-T0818LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 54101-T0818LF
- JLCPCB Part #
- C5515536
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+70℃ 1 18P 2.54mm 3A Black Gold Phosphor Bronze Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7205
200+
$0.2879
500+
$0.2782
1000+
$0.2734