
* Images are for reference only
3211-40140
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 3211-40140
- JLCPCB Part #
- C6083267
- Package
- Plugin
- Description
- 1 40GHz 50Ω Connector SMPM Plugin Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$53.1980
200+
$21.2268
500+
$20.5175
1000+
$20.1668