
* Images are for reference only
3211-40093
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 3211-40093
- JLCPCB Part #
- C3173035
- Package
- Plugin
- Description
- -55℃~+125℃ 1 25GHz 50Ω Connector SMPM 插件 Coaxial Connectors (RF)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$72.0024
200+
$27.8649
500+
$26.8853
1000+
$26.4012