
20 INCH-G-MV-MINI
- Manufacturer
- MFR.Part #
- 20 INCH-G-MV-MINI
- JLCPCB Part #
- C3251741
- Package
- SIP-4
- Description
- -25℃~+85℃ 16V 4.98Kpa SIP-4 Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Amphenol ICC | |
| Package | SIP-4 | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage - Supply | 16V | |
| Pressure range | 4.98Kpa |

* Images are for reference only
20 INCH-G-MV-MINI
Extended- Manufacturer
- MFR.Part #
- 20 INCH-G-MV-MINI
- JLCPCB Part #
- C3251741
- Package
- SIP-4
- Description
- -25℃~+85℃ 16V 4.98Kpa SIP-4 Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
20 INCH-G-MV-MINI
Extended- Manufacturer
- MFR.Part #
- 20 INCH-G-MV-MINI
- JLCPCB Part #
- C3251741
- Package
- SIP-4
- Description
- -25℃~+85℃ 16V 4.98Kpa SIP-4 Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
20 INCH-G-MV-MINI Specifications
20 INCH-G-MV-MINI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Amphenol ICC | |
| Package | SIP-4 | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage - Supply | 16V | |
| Pressure range | 4.98Kpa |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 20 INCH-G-MV-MINI. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

20 INCH-G-MV-MINI Documents
20 INCH-G-MV-MINI datasheets or manufacturer documentation.
Datasheet: 20 INCH-G-MV-MINI Datasheet (PDF)
20 INCH-G-MV-MINI Schematic Symbol & PCB Footprint
The 20 INCH-G-MV-MINI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.