
* Images are for reference only
20021321-00040C1LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 20021321-00040C1LF
- JLCPCB Part #
- C3321566
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 125V 1A 2 2x20P 4.5mm 40P Phosphor bronze Square Hole Surface Mount,Vertical Tin Top SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$7.9869
10+
$7.0178
30+
$6.4265
100+
$5.9299