
* Images are for reference only
20021311-00050T4LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 20021311-00050T4LF
- JLCPCB Part #
- C5422645
- Package
- Plugin
- Description
- -40℃~+85℃ 1.27mm 1.27mm 125V 1A 2 2.4mm 2x25P 4.3mm 50P Copper alloy Gold Square Hole Through Hole Top Plugin Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 27
Minimum: 1
Full Reel: 954
$0.01
Add To List
Available Order Qty: 27
In-stock Item Pricing
Qty Unit Price
1+
$6.5288
10+
$6.3840
30+
$6.2891
100+
$6.1926