This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

20021112-00012T4LF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
20021112-00012T4LF
JLCPCB Part #
C5409842
Package
Push-Pull,P=1.27mm
Description
-40℃~+85℃ 1.27mm 1.27mm 125V 12P 1A 2 2.35mm 2.5mm 2x6P 3mm Black Copper alloy Gold Pin Header Through Hole Push-Pull,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 1694

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0632
10+ $1.0391
30+ $1.0246
100+ $1.0085
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons