
* Images are for reference only
20021111-00006T5LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 20021111-00006T5LF
- JLCPCB Part #
- C6074036
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 125V 1A 2 6P Black Copper alloy Gold Through Hole Plugin,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 153
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8750
153+
$0.3491
459+
$0.3378
1071+
$0.3314
Related Products