
20020012-G101B01LF
- Manufacturer
- MFR.Part #
- 20020012-G101B01LF
- JLCPCB Part #
- C5491132
- Package
- -
- Description
- -40℃~+115℃ 1 10 10A 10P 12~22 1x10P 300V 5mm Female Plug Green Screw Screw Connection (M2.5) - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Operating Temperature | -40℃~+115℃ | |
| Number of Positions or Pins | 1x10P | |
| Voltage Rating (Max) | 300V | |
| Number of Rows | 1 | |
| Termination Style | Screw | |
| Connection Type | Screw Connection (M2.5) | |
| Color | Green | |
| Connector Type | Female Plug | |
| Number of Pins | 10P | |
| Pitch | 5mm | |
| Current Rating | 10A | |
| Wire Gauge - AWG | 12~22 | |
| Number of PINs Per Row | 10 |

* Images are for reference only
20020012-G101B01LF
Extended- Manufacturer
- MFR.Part #
- 20020012-G101B01LF
- JLCPCB Part #
- C5491132
- Package
- -
- Description
- -40℃~+115℃ 1 10 10A 10P 12~22 1x10P 300V 5mm Female Plug Green Screw Screw Connection (M2.5) - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
20020012-G101B01LF
Extended- Manufacturer
- MFR.Part #
- 20020012-G101B01LF
- JLCPCB Part #
- C5491132
- Package
- -
- Description
- -40℃~+115℃ 1 10 10A 10P 12~22 1x10P 300V 5mm Female Plug Green Screw Screw Connection (M2.5) - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
20020012-G101B01LF Specifications
20020012-G101B01LF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Operating Temperature | -40℃~+115℃ | |
| Number of Positions or Pins | 1x10P | |
| Voltage Rating (Max) | 300V | |
| Number of Rows | 1 | |
| Termination Style | Screw | |
| Connection Type | Screw Connection (M2.5) | |
| Color | Green | |
| Connector Type | Female Plug | |
| Number of Pins | 10P | |
| Pitch | 5mm | |
| Current Rating | 10A | |
| Wire Gauge - AWG | 12~22 | |
| Number of PINs Per Row | 10 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 20020012-G101B01LF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

20020012-G101B01LF Documents
20020012-G101B01LF datasheets or manufacturer documentation.
Datasheet: 20020012-G101B01LF Datasheet (PDF)
20020012-G101B01LF Schematic Symbol & PCB Footprint
The 20020012-G101B01LF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.