
* Images are for reference only
132113
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 132113
- JLCPCB Part #
- C5868624
- Package
- -
- Description
- -65℃~+165℃ 1 12.4GHz 4.6mm 500V 50Ω Connector Male Pin SMA - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$12.6540
10+
$12.0911
30+
$11.1167
100+
$10.2660