
* Images are for reference only
10 INCH-D-PRIME-MINI
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10 INCH-D-PRIME-MINI
- JLCPCB Part #
- C3243660
- Package
- SIP-4
- Description
- -25℃~+85℃ 16V 2.49Kpa On-chip temperature compensation SIP-4 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$132.3403
200+
$51.2148
500+
$49.4149
1000+
$48.5255