
* Images are for reference only
10164359-00011LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10164359-00011LF
- JLCPCB Part #
- C5407555
- Package
- SMD
- Description
- -25℃~+85℃ 1 10,000 Cycles 20V 3A 6P Black Female Surface Mount, Right Angle Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13510
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 13491
In-stock Item Pricing
Qty Unit Price
1+
$0.5083
10+
$0.4102
30+
$0.3684
100+
$0.3169
500+
$0.2928
1000+
$0.2799
Related Products