
* Images are for reference only
10148136-012LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10148136-012LF
- JLCPCB Part #
- C17361361
- Package
- -
- Description
- -40℃~+125℃ 2 2mm 2mm 2x6P 6 Black Non-Latching Without Fins - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$1.5813
10+
$1.5444
30+
$1.5203
100+
$1.4962