
* Images are for reference only
10143535-204KLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10143535-204KLF
- JLCPCB Part #
- C5120848
- Package
- SMD,P=2.54mm
- Description
- -40℃~+130℃ 2 2.43mm 2.54mm 4A Copper alloy Surface Mount,Vertical Tin SMD,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 215
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0405
100+
$0.9874
Related Products