This website requires JavaScript.
no-image

* Images are for reference only

10133550-401-04CLF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
10133550-401-04CLF
JLCPCB Part #
C3326677
Package
Plugin,P=2.54mm
Description
-65℃~+125℃ 1 2.54mm 2.5mm 3.05mm 3A 4P 7.4mm Phosphor bronze Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4309
200+ $0.1668
500+ $0.1609
1000+ $0.1580
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons