
* Images are for reference only
10132449-0821GLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10132449-0821GLF
- JLCPCB Part #
- C5395723
- Package
- Plugin,P=3mm
- Description
- 15.65mm 2 2x4P 3mm 3mm 4 8.71mm 8P 9.9mm Black PA Right Angle Tin UL94V-0 插件,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 3808
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.9826
10+
$0.9617
30+
$0.9472
100+
$0.9327
Related Products