This website requires JavaScript.
no-image

* Images are for reference only

10131936-940ULF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
10131936-940ULF
JLCPCB Part #
C3320323
Package
Plugin,P=2mm
Description
-55℃~+125℃ 2 200V 2A 2mm 2mm 4.5mm 40P Copper alloy Square Hole Through Hole Tin 插件,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 14

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9500
200+ $1.1421
500+ $1.1018
1000+ $1.0825

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons